
Interface module for potential distribution, featuring two equipotential busbars (P1, P2) and screw termination. This green, 2-pole module supports a voltage rating of 250V and a current rating of 15A, with a wire gauge capacity from 24AWG to 12AWG. Designed for DIN rail mounting (NS 35), it operates within a temperature range of -20°C to 50°C and measures 90.8mm in width, 65.5mm in depth, and 65.5mm in height. Approvals include UL, CSA, and EAC, with RoHS compliance.
Phoenix Contact 2315272 technical specifications.
| Approvals | UL, CSA, EAC |
| Package/Case | Module |
| Color | Green |
| Current Rating | 15A |
| Depth | 65.5mm |
| Height | 65.5mm |
| Length | 90.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VARIOFACE, VIP |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 6.78671oz |
| Width | 90.8mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2315272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
