Phoenix Contact 2320021 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2320021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.