Regulated DC-DC power supply module, 240W, featuring a single output. Operates within a temperature range of -25°C to 60°C, with an input voltage range of 18V to 32V. This hybrid module is ROHS compliant and designed for board mounting.
Phoenix Contact 2320128 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2320128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.