
DIN Rail Power Supply module featuring a maximum reverse voltage of 24V DC. Offers a single output with a current rating of 40A, alongside an average rectified current of 20A. This lead-free component is UL and EAC approved, designed for efficient power distribution. Dimensions are 50mm width, 130mm height, and 125mm depth.
Phoenix Contact 2320157 technical specifications.
| Approvals | UL, EAC |
| Average Rectified Current | 20A |
| Package/Case | Module |
| Current - Output 1 | 40A |
| Depth | 125mm |
| Height | 130mm |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2320157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
