Phoenix Contact 2320160 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | Module |
| Current - Output 1 | 40A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 48V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2320160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.