DC DIN Rail Uninterruptible Power Supply (UPS) providing 24V output at up to 10A. Features DC/DC input/output with a wide input voltage range of 18 to 30V, maintaining a stable 24V output. Offers high efficiency up to 98% and a substantial backup time of 180 minutes. Designed for DIN rail mounting with screw terminal blocks for both input and output connections. Operates reliably across an extended temperature range from -25°C to 70°C.
Phoenix Contact 2320225 technical specifications.
| UPS Style | DIN Rail |
| UPS Type | DC |
| Input/Output Type | DC/DC |
| Maximum Output Current | 10A |
| Typical Input Voltage | 24V |
| Input Voltage Range | 18 to 30V |
| Output Voltage | 24V |
| Efficiency | 98(Min)% |
| Input Connector Type | Screw Terminal Block |
| Output Receptacles Type | Screw Terminal Block |
| Input Power Factor Correction | No |
| Backup Time | 180min |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2320225 to view detailed technical specifications.
No datasheet is available for this part.