Phoenix Contact 2702540 technical specifications.
| Technology | IEEE 802.11a/b/g/n |
| Maximum Data Rate | 300000Kbps |
| Maximum Operating Frequency | 2400(Typ)|5000(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Min Operating Supply Voltage | 18V |
| Max Operating Supply Voltage | 32V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2702540 to view detailed technical specifications.
No datasheet is available for this part.