
Phoenix Contact 2709354 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Length | 4.937inch |
| Material | Plastic, Polyamide, PVC |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM108 |
| Weight | 0.480431oz |
| Width | 2.669inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2709354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.