
Six-position, three-level sensor/actuator terminal block with straight orientation and screw termination. Features a 24A maximum current rating and 300V voltage rating, with a 6.2mm terminal width. Constructed with grey nylon insulation, it is RoHS compliant and UL94 V-2 flammability rated. Suitable for DIN rail mounting, it accommodates wire gauges from 14AWG to 12AWG. Approvals include CSA, cULus, UL, and EAC.
Phoenix Contact 2715979 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 24A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE DIKD |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2715979 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
