Fuse Midget Slow Blow Acting 10A Holder Cartridge 6.3 X 38mm
Phoenix Contact 2722690 technical specifications.
| Current Rating | 10A |
| Type | Midget |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2722690 to view detailed technical specifications.
No datasheet is available for this part.