100-terminal interface circuit in a 100-pin Quad Flat Package (QFP-100), JEDEC package code R-PQFP-G100. Features a single function with a nominal supply voltage of 5V, operating within a range of 4.5V to 5.5V. Package dimensions are 20 x 15 mm.
Phoenix Contact 2746087 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2746087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.