Phoenix Contact 2752877 technical specifications.
| Current Rating | 1A |
| Type | Micro |
| Termination Style | Pin |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2752877 to view detailed technical specifications.
No datasheet is available for this part.