
Phoenix Contact 2757131 technical specifications.
| Color | Green |
| Material | Plastic, Polyamide, PVC |
| Mount | DIN Rail |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UEGH |
| Weight | 4.205009oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2757131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.