
Phoenix Contact 2757474 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Height | 5.315inch |
| Length | 4.646inch |
| Material | Plastic, Polycarbonate, PC, PVC |
| Packaging | Bulk |
| Series | EFG |
| Weight | 4.234286oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2757474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.