Phoenix Contact 2762087 technical specifications.
| Contact Gender | MALE |
| Manufacturer Series | 2762087 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 2762087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.