
Phoenix Contact 2762265 technical specifications.
| Approvals | GOST, EAC |
| Package/Case | Module |
| Current Rating | 450mA |
| Depth | 50mm |
| Height | 77.5mm |
| Length | 75mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Mount | DIN Rail |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 12V |
| Weight | 3.59618oz |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2762265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.