Phoenix Contact 2764140 technical specifications.
| Approvals | UL |
| Package/Case | 107 |
| Color | Green |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 75mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | DIN Rail |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | EG |
| Weight | 2oz |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2764140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.