Phoenix Contact 2764797 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Material | Plastic, Polycarbonate, PC |
| Series | EG |
| Weight | 4.232875oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2764797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.