Phoenix Contact 2764894 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Material | Plastic, Polycarbonate, PC, PVC |
| Number of Positions | 26 |
| Package Quantity | 10 |
| Series | EG |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2764894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.