Phoenix Contact 2788391 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 26A |
| Height | 52mm |
| Length | 41.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 350A |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Screw |
| Varistor Voltage | 24V |
| Voltage Rating | 24V |
| Weight | 0.292774oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2788391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.