Phoenix Contact 2788401 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Module |
| Color | Black |
| Depth | 6.2mm |
| Height | 87.5mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Mount | DIN Rail |
| Number of Positions | 1 |
| Packaging | Bulk |
| Weight | 0.008818oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2788401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.