Phoenix Contact 2794110 technical specifications.
| Termination Type | SCREW |
| Manufacturer Series | 2794110 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 2794110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.