
Phoenix Contact 2800003 technical specifications.
| Mounting | In Line |
| Product Depth (mm) | 57 |
| Product Height (mm) | 57 |
| Technology | MOV |
| Maximum Surge Current | 36kA |
| Nominal Line Current | 10kA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Clamping Voltage | 150V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2800003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.