
Phoenix Contact 2800005 technical specifications.
| Mounting | In Line |
| Product Length (mm) | 91.4 |
| Product Depth (mm) | 76.2 |
| Product Height (mm) | 69.3 |
| Technology | MOV |
| Maximum Surge Current | 40kA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Clamping Voltage | 120V |
| Cage Code | D0493 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 2800005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.