Phoenix Contact 2800007 technical specifications.
| Mounting | In Line |
| Product Depth (mm) | 92 |
| Product Height (mm) | 76 |
| Technology | MOV |
| Maximum Surge Current | 40kA |
| Nominal Line Current | 10kA |
| Nominal Line Voltage | 750VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Clamping Voltage | 750V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2800007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.