Phoenix Contact 2800723 technical specifications.
| Type | Lightning |
| Maximum Surge Current | 50kA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Maximum Response Time | 25ns |
| Mounting | Wall Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2800723 to view detailed technical specifications.
No datasheet is available for this part.