
Phoenix Contact 2803166 technical specifications.
| Mounting | In Line |
| Product Length (mm) | 24 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 47 |
| Type | RF |
| Technology | Coaxial |
| Modes of Protection | L-L|L-G |
| Maximum Surge Current | 10kA |
| Nominal Line Current | 5kA |
| Attenuation | 0.1dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Clamping Voltage | 70VDC|50VAC |
| Maximum Response Time | 100ns |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2803166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.