Phoenix Contact 2804018 technical specifications.
| Product Length (mm) | 122 |
| Product Depth (mm) | 250 |
| Product Height (mm) | 79 |
| Modes of Protection | L-N|N-G |
| Maximum Surge Current | 120kA |
| Nominal Line Voltage | 120VAC/240VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Maximum Response Time | 1ns |
| Cage Code | D0493 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 2804018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.