Phoenix Contact 2804270 technical specifications.
| Type | Two Phase |
| Technology | MOV |
| Maximum Surge Current | 200kA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Clamping Voltage | 150V |
| Maximum Response Time | 1ns |
| Cage Code | D0493 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 2804270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.