Phoenix Contact 2804610 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Module |
| Color | Grey |
| Depth | 7.5mm |
| Height | 93.1mm |
| Length | 93.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | LIT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2804610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.