
Pluggable surge suppressor module for power distribution, featuring a 120V voltage rating and 120V DC rated voltage. Designed for 50Hz/60Hz operation with a 300µA current rating. This black module mounts via DIN rail and offers a wide operating temperature range from -40°C to 80°C. Its compact dimensions include a 17.5mm depth, 55.3mm height, and 52.4mm length, with an IP20 rating for protection.
Phoenix Contact 2807586 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 300uA |
| Depth | 17.5mm |
| Height | 55.3mm |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Pluggable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | VAL-MS |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Weight | 1.213424oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2807586 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
