
Phoenix Contact 2809212 technical specifications.
| Color | Grey |
| Current Rating | 100A |
| Diode Type | BRIDGE |
| Height | 55.2mm |
| Length | 55.2mm |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | TRABTECH MPB |
| Weight | 0.510414oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2809212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.