
Phoenix Contact 2817958 technical specifications.
| Approvals | UL, EAC, IEC, EN |
| Package/Case | Module |
| Current Rating | 26A |
| Depth | 17.7mm |
| Height | 65.5mm |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reverse Standoff Voltage | 48V |
| Series | PT2 |
| Termination | Screw |
| DC Rated Voltage | 48V |
| Weight | 2.238486oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2817958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.