
Phoenix Contact 2817987 technical specifications.
| Current Rating | 100A |
| Depth | 17.7mm |
| Fail Short | No |
| Height | 90mm |
| Length | 65.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 260V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 260V |
| Weight | 4.384553oz |
| Width | 17.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 2817987 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.