Phoenix Contact 2818083 technical specifications.
| Approvals | EAC |
| Package/Case | Module |
| Color | Black |
| Depth | 52mm |
| Height | 41.5mm |
| Max Surge Current | 2.5kA |
| Mount | Pluggable, Base |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Varistor Voltage | 120V |
| Weight | 0.348507oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2818083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.