
Phoenix Contact 2818122 technical specifications.
| Approvals | UL, EAC |
| Capacitance | 1.5nF |
| Package/Case | Module |
| Current Rating | 20kA |
| Depth | 33mm |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S-PT |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 11.068969oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2818122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
