Phoenix Contact 2818931 technical specifications.
| Depth | 80.5mm |
| Height | 149.8mm |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FLT-PLUS |
| Weight | 1.129lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2818931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.