
Phoenix Contact 2819008 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Module |
| Current Rating | 450mA |
| Depth | 17.7mm |
| Height | 45mm |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20kA |
| Mount | Base, DIN Rail |
| Number of Circuits | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Termination | Plug |
| Voltage Rating | 24V |
| Weight | 1oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2819008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.