
Phoenix Contact 2830511 technical specifications.
| Package/Case | Module |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 2.733027oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2830511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.