Phoenix Contact 2834274 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2834274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.