Phoenix Contact 2834614 technical specifications.
| Type | Module Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| Termination Style | Spring Terminal |
| AC Coil Voltage | 24V |
| Coil Current | 26mA |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 2kVA |
| Mounting | Socket |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2834614 to view detailed technical specifications.
No datasheet is available for this part.