Phoenix Contact 2834766 technical specifications.
| Type | Module Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| Number of Terminals | 14 |
| DC Coil Voltage | 24V |
| Coil Current | 38mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 631.58Ohm |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 1.25kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2834766 to view detailed technical specifications.
No datasheet is available for this part.