
Phoenix Contact 2838199 technical specifications.
| Package/Case | Module |
| Current Rating | 750mA |
| Height | 96.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Varistor Voltage | 275V |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 12.592804oz |
| Width | 70.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2838199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
