
Phoenix Contact 2838319 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Module |
| Depth | 17.7mm |
| Height | 65.5mm |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base, DIN Rail, Pluggable, Socket |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Line Protection | No |
| Ratings | IP20 |
| Response Time | 1ns |
| Reverse Standoff Voltage | 13V |
| Series | PT |
| Termination | Screw |
| DC Rated Voltage | 12V |
| Weight | 0.76615oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2838319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
