
Phoenix Contact 2838762 technical specifications.
| Approvals | UL, GOST, EAC |
| Package/Case | Module |
| Color | Black |
| Current Rating | 450mA |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 52mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, DIN Rail, Socket |
| Number of Circuits | 1 |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | PT |
| Termination | Screw |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.89102oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2838762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
