
Phoenix Contact 2838775 technical specifications.
| Approvals | UL, GOST, EAC |
| Package/Case | Module |
| Current Rating | 450mA |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Socket |
| Number of Circuits | 1 |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Response Time | 500ns |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.777791oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2838775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
