Phoenix Contact 2839253 technical specifications.
| Current Rating | 500mA |
| Height | 52mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| Weight | 0.747455oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2839253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.