
Phoenix Contact 2839282 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Current Rating | 26A |
| Depth | 17.5mm |
| Height | 52mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Weight | 1.537239oz |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2839282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
