
Phoenix Contact 2839318 technical specifications.
| Approvals | cULus, CB, OVE, KEMA, GOST, UL |
| Package/Case | Module |
| Current Rating | 2.5mA |
| Depth | 17.7mm |
| Frequency | 5.06kHz |
| Height | 52mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base, DIN Rail, Socket |
| Number of Circuits | 1 |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Response Time | 25ns |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 550V |
| Weight | 0.79825oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2839318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
