Phoenix Contact 2839486 technical specifications.
| Depth | 17.5mm |
| Length | 89.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Voltage Rating | 24V |
| Weight | 1.751352oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2839486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.